
* Images are for reference only
RSS 3W 33K J T/B A1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSS 3W 33K J T/B A1
- JLCPCB Part #
- C49056483
- Package
- Plugin,D5xL15mm
- Description
- -55℃~+155℃ 33kΩ 350V 3W Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 856
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 811
In-stock Item Pricing
Qty Unit Price
1+
$0.0337
100+
$0.0329
300+
$0.0324
1000+
$0.0321
Related Products
Welcome back, may I help you?